TE Connectivity Mini-CT Series Straight Panel PCB Header, 22 Contact(s), 1.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 476-948
- Distrelec Article No.:
- 304-55-421
- Mfr. Part No.:
- 2-292236-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 25 units)*
€257.18
(exc. VAT)
€316.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €257.18 | €10.287 |
*price indicative
- RS Stock No.:
- 476-948
- Distrelec Article No.:
- 304-55-421
- Mfr. Part No.:
- 2-292236-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Mini-CT | |
| Pitch | 1.5mm | |
| Current | 1A | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Wire | |
| Mount Type | Panel | |
| Termination Type | Crimp | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Mini-CT | ||
Pitch 1.5mm | ||
Current 1A | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Wire | ||
Mount Type Panel | ||
Termination Type Crimp | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly, designed as a receptacle for wire-to-wire applications, promises exceptional versatility across various wiring projects. With its meticulous design, the assembly features a 22-position layout that accommodates a centerline of 1.5 mm, ensuring efficient connectivity while maintaining compactness. Ideal for signal applications in panel mount settings, this connector is built to last, boasting a robust black color that enhances its appeal. Its crimp/IDC termination method ensures reliability, and the assemblys engineering has considered ease of integration into multiple systems. Users can trust the connectors not only for their initial functionality but also for long-term performance under an extensive operating temperature range, making this assembly suitable for diverse environmental conditions.
Designed specifically for wire-to-wire connectivity applications
Robust black finish enhances visual appeal while providing durability
Offers a configuration with 22 positions and is rated for 2 rows
Ensures reliable electrical performance with a maximum contact current rating
Related links
- TE Connectivity AMP Mini CT Series Straight Panel PCB Header 1.5 mm Pitch Unshrouded
- TE Connectivity AMP Mini CT Series Vertical Panel PCB Connector 1.5 mm Pitch Unshrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Panel PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Horizontal Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity Mini-CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Panel PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP Mini CT Series PCB Header 1.5 mm Pitch Shrouded
