TE Connectivity Mini-CT Series Vertical Board PCB Header, 16 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 507-133
- Distrelec Article No.:
- 304-64-065
- Mfr. Part No.:
- 3-292207-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 400 units)*
€261.65
(exc. VAT)
€321.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €261.65 | €0.654 |
*price indicative
- RS Stock No.:
- 507-133
- Distrelec Article No.:
- 304-64-065
- Mfr. Part No.:
- 3-292207-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Mini-CT | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 16 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Row Pitch | 1.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Mini-CT | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 16 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Row Pitch 1.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to provide reliable connections in a range of applications, particularly in wire-to-board configurations. With a vertical orientation and a compact design, this component supports 16 positions, allowing for a robust solution in space-constrained environments. Its fully shrouded design ensures safety and ease of use, while the durable nylon housing and tin plating offer resilience against wear and environmental factors. This header is ideal for engineers seeking a dependable connector assembly that aligns with industry standards and can accommodate an operating voltage of up to 50 VDC. The focus on quality and compliance positions it as an essential choice for modern electronic assemblies, ensuring secure functionality for signal applications.
Supports vertical PCB mounting for efficient space utilisation
Fully shrouded header type enhances user safety during connections
Robust nylon housing material provides increased durability
Tin plating on contacts ensures reliable electrical performance
Mating square post dimension facilitates easy and secure connections
Rated for a maximum contact current of 2 A ensuring effective power delivery
Polarisation feature aids in correct mating and prevents misalignment
Wave solder capable for efficient assembly processes
Compliant with EU RoHS and REACH directives ensuring environmentally friendly use
Related links
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Connector 1.5 mm Pitch
