TE Connectivity Micro MATE-N-LOK Series Right Angle Surface Header, 18 Contact(s)
- RS Stock No.:
- 477-066
- Distrelec Article No.:
- 304-58-692
- Mfr. Part No.:
- 4-794625-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 150 units)*
€713.58
(exc. VAT)
€877.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €713.58 | €4.757 |
*price indicative
- RS Stock No.:
- 477-066
- Distrelec Article No.:
- 304-58-692
- Mfr. Part No.:
- 4-794625-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | Micro MATE-N-LOK | |
| Number of Contacts | 18 | |
| Orientation | Right Angle | |
| Connector System | MICRO MATE N LOK Connector SYSTEM | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, VDE Certificate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series Micro MATE-N-LOK | ||
Number of Contacts 18 | ||
Orientation Right Angle | ||
Connector System MICRO MATE N LOK Connector SYSTEM | ||
Mount Type Surface | ||
Termination Type Solder | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, VDE Certificate | ||
- COO (Country of Origin):
- CN
The TE Connectivity Exceptional 18P micro MNL assembly is designed with a right-angle SMT configuration, making it an ideal choice for space-constrained applications. With its low halogen content, it aligns with modern environmental standards, offering both performance and compliance. Built for reliability, this component supports reflow soldering up to 260°C, ensuring durability in demanding environments. The product is marked as obsolete but remains a valuable piece of technology for compatible systems. Whether you're working on new designs or maintaining existing systems, this assembly allows for seamless integration while adhering to pertinent regulations like the EU RoHS and REACH directives.
Versatile design caters to diverse industrial applications
Compliant with EU regulations, ensuring safe usage and minimal environmental impact
Low halogen materials enhance safety without sacrificing performance
Solder process capability allows for efficient assembly processes
The right-angle configuration optimises space usage in compact environments
Designed to meet a range of operational requirements while remaining user-friendly
Supports a wide array of compatible components for enhanced connectivity
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3.0mm Pitch
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
