TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 510-092
- Distrelec Article No.:
- 304-50-709
- Mfr. Part No.:
- 3-794620-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 100 units)*
€318.32
(exc. VAT)
€391.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €318.32 | €3.183 |
*price indicative
- RS Stock No.:
- 510-092
- Distrelec Article No.:
- 304-50-709
- Mfr. Part No.:
- 3-794620-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Micro MATE-N-LOK | |
| Current | 5A | |
| Pitch | 3mm | |
| Housing Material | Polyester | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Micro MATE-N-LOK | ||
Current 5A | ||
Pitch 3mm | ||
Housing Material Polyester | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered to deliver reliable connections for a variety of applications. Featuring a right-angle design, it offers an efficient wire-to-board interface with 8 positions across 2 rows, promoting optimal space utilisation. Crafted with a fully shrouded header and finished in gold, this component ensures enhanced conductivity and durability. The products robust construction is complemented by high-temperature nylon housing, making it suitable for demanding conditions. Operating efficiently within a temperature range of -40 to 105 °C, it is designed to handle voltage levels of up to 250 VDC. Moreover, the locking tab mechanism facilitates secure mating retention, enhancing the stability of your connections in any environment.
Right-angle orientation allows for compact installations
Fully shrouded header offers superior protection against environmental factors
Constructed from high-temperature nylon for exceptional durability
Compatible with wire-to-board connectivity for versatile applications
Contains a locking tab for added security during operation
Meets industry standards for electrical reliability and safety
Designed for through-hole solder termination, ensuring a robust mechanical connection
Low halogen content contributes to eco-friendly product compliance
The rectangular shape and 3 mm pitch allow for consistent alignment
Support for both power and signal connections, enhancing functionality
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
