TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 506-754
- Distrelec Article No.:
- 304-52-694
- Mfr. Part No.:
- 2-1445091-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 215 units)*
€490.56
(exc. VAT)
€603.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €490.56 | €2.282 |
*price indicative
- RS Stock No.:
- 506-754
- Distrelec Article No.:
- 304-52-694
- Mfr. Part No.:
- 2-1445091-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 5A | |
| Housing Material | Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CHINA RoHS, CNR, EU ELV, EU REACH, EU RoHS, UL 94V-0, UL E28476, USR UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 5A | ||
Housing Material Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CHINA RoHS, CNR, EU ELV, EU REACH, EU RoHS, UL 94V-0, UL E28476, USR UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for right-angle wire-to-board applications, providing a robust and reliable connection for various electrical configurations. This component features a compact design with three positions, ensuring excellent performance in tight spaces. Its fully shrouded construction and gold plating enhance durability and conductivity, making it suitable for power applications. The product is built to withstand challenging conditions, offering a maximum operating temperature of 105°C. Its innovative design includes a locking tab for secure mating alignment, which reduces the chances of disconnection in demanding environments. Perfect for electronic devices requiring dependable connections, this header exemplifies quality and efficiency in connector technology.
Utilises a high-temperature nylon housing for enhanced longevity
Offers a fully shrouded header type to safeguard electrical contacts
Features a side mating entry that simplifies assembly
Consists of a single row structure, ideal for space-constrained designs
Incorporates a hold-down retention type for improved stability
Employs a square termination post dimension that maximises contact area
Meets stringent UL standards for quality assurance
Delivers low halogen content for compliance with environmental regulations
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
