TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header, 9 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 477-228
- Distrelec Article No.:
- 304-50-735
- Mfr. Part No.:
- 350742-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€424.19
(exc. VAT)
€521.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €424.19 | €2.121 |
*price indicative
- RS Stock No.:
- 477-228
- Distrelec Article No.:
- 304-50-735
- Mfr. Part No.:
- 350742-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Universal MATE-N-LOK | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 6.35mm | |
| Number of Contacts | 9 | |
| Housing Material | Nylon | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Pre Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 6.35mm | |
| Tail Pin Length | 5.09mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Universal MATE-N-LOK | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 6.35mm | ||
Number of Contacts 9 | ||
Housing Material Nylon | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Pre Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 6.35mm | ||
Tail Pin Length 5.09mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced PCB mount header is designed to facilitate efficient wire-to-board connections, offering a robust solution for your electronic assemblies. With a vertical orientation and support for nine positions, it allows for seamless integration into space-constrained environments. The fully shrouded design ensures enhanced security and reliability, safeguarding against accidental disconnections. Featuring a 6.35 mm centreline, this header not only meets but exceeds industry standards, making it a versatile choice for various applications. The products pre-tin plated contacts enhance solderability, ensuring a high-quality electrical connection. Ideal for use in modern electronic devices, this connector champions durability and performance across all operating conditions, thus becoming an essential component for any engineer or manufacturer.
Designed for reliable and secure wire-to-board connections
Features a fully shrouded design to prevent accidental disconnections
Offers high durability with an operating voltage rating of 600 VAC
Optimised for easy installation with through-hole solder termination
Utilises a nickel underplating for superior contact durability
Ensures effective electrical performance with fully loaded contact conditions
Incorporates a locking tab for enhanced mating retention
Maintains low thermal expansion with a nylon housing material
Complies with EU RoHS and ELV directives for environmental safety
Accommodates a range of operating temperatures from -40 to 105 °C
Related links
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
