TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header, 3 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 510-152
- Distrelec Article No.:
- 304-50-729
- Mfr. Part No.:
- 350429-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€241.81
(exc. VAT)
€297.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €241.81 | €2.418 |
*price indicative
- RS Stock No.:
- 510-152
- Distrelec Article No.:
- 304-50-729
- Mfr. Part No.:
- 350429-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Universal MATE-N-LOK | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 6.35mm | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 6.35mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Universal MATE-N-LOK | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 6.35mm | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 6.35mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for vertical wire-to-board applications, offering a reliable connection with its fully shrouded construction. Incorporating three positions, this connector ensures a secure interface for PCB mount orientations. Its gold plating enhances conductivity while providing robust durability, making it ideal for various electronic circuits. With a centreline of 6.35 mm, this component is engineered to streamline integration in compact electronic assemblies. Designed with user convenience in mind, this connector facilitates easy soldering onto printed circuit boards, ensuring seamless operation across a spectrum of applications. The robust structural integrity and high-performance specifications reflect a commitment to excellence, ideal for both industrial and consumer electronics.
Features a rectangular connector shape for efficient spatial arrangement
Offers a locking tab for enhanced mating retention during usage
Constructed from nylon for superior heat resistance and stability
Compatible with a wide range of applications across several industries
Designed to operate within a temperature range of -40 to 105 °C for versatility
Supports through-hole solder termination for secure PCB attachment
Electrically rated for 12 A, catering to demanding power applications
Related links
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
