TE Connectivity MQS Series Horizontal Through Hole PCB Header, 6 Contact(s), 2.85 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 477-498
- Distrelec Article No.:
- 304-51-520
- Mfr. Part No.:
- 1394090-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 100 units)*
€215.84
(exc. VAT)
€265.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €215.84 | €2.158 |
*price indicative
- RS Stock No.:
- 477-498
- Distrelec Article No.:
- 304-51-520
- Mfr. Part No.:
- 1394090-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MQS | |
| Pitch | 2.85mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.85mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MQS | ||
Pitch 2.85mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Row Pitch 2.85mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity PCB Mount Header is expertly designed for horizontal wire-to-board applications, featuring six positions that ensure reliable connections within tight spaces. Its fully shrouded construction offers superior protection against environmental factors, while the tin plating guarantees optimal conductivity. The 2.85 mm centreline pitch allows for efficient utilisation of PCB real estate, making it an ideal choice for modern electronic designs. The through-hole solder termination method simplifies installation, ensuring durability and stability. With its signal circuit application, this connector addresses the needs of both performance and reliability, making it suitable for a variety of projects across multiple industries.
Rectangular connector shape enhances compatibility with various PCB layouts
Locking interface provides secure mating, preventing accidental disconnections
Low halogen content ensures compliance with strict environmental regulations
Packaging quantity of 432 facilitates bulk purchasing for larger projects
Mating alignment features ensure ease of use during assembly
Related links
- TE Connectivity MQS Series Horizontal Through Hole PCB Header 2.85 mm Pitch Shrouded
- TE Connectivity MQS Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MQS Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MQS Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MQS Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity, MQS Female 6 Way Connector Housing for use with MQS Series
- TE Connectivity, MQS Fibreglass Reinforced Polybutylene Terephthalate 81 Way Retainer for use with MQS Series
- TE Connectivity, MQS Polybutylene Terephthalate Fibreglass 52 Way Shield for use with MQS Series
