TE Connectivity AMPMODU Series Vertical Board PCB Header, 13 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 477-600
- Distrelec Article No.:
- 304-53-518
- Mfr. Part No.:
- 1-534237-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 85 units)*
€247.67
(exc. VAT)
€304.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €247.67 | €2.914 |
*price indicative
- RS Stock No.:
- 477-600
- Distrelec Article No.:
- 304-53-518
- Mfr. Part No.:
- 1-534237-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Number of Contacts | 13 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Tail Pin Length | 2.92mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 333V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 2A | ||
Pitch 2.54mm | ||
Number of Contacts 13 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Female | ||
Tail Pin Length 2.92mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 333V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle stands out for its vertical design, making it an ideal choice for board-to-board connections. Designed with 13 positions and a compact 2.54 mm centreline, it ensures precision and reliability for various signal applications. The robust gold (Au) plating adds excellent conductivity, while the through-hole solder termination method provides secure mounting on printed circuit boards. Engineered for diversity in usage conditions, it operates efficiently within a temperature range of -65 to 105 °C, catering to industrial requirements. With its sleek black housing crafted from durable polyester, this connector not only enhances aesthetics but also guarantees longevity and resilience in demanding environments. Designed to comply with industry standards, this product not only meets but exceeds expectations for quality and performance, making it an integral component in any electronic assembly.
Features a reliable vertical orientation for optimal space utilisation
Constructed with a high-quality housing material to resist environmental wear
Offers seamless integration with other connectors within the AMPMODU series
Utilises a closed entry housing design to protect the contact points
Ensures excellent insulation resistance to maintain signal integrity
Backed by compatibility with a broad range of industry standards for peace of mind
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
