TE Connectivity AMP-LATCH Series Right Angle Board PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-095
- Distrelec Article No.:
- 304-55-757
- Mfr. Part No.:
- 5102161-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 60 units)*
€267.59
(exc. VAT)
€329.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €267.59 | €4.46 |
*price indicative
- RS Stock No.:
- 478-095
- Distrelec Article No.:
- 304-55-757
- Mfr. Part No.:
- 5102161-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP-LATCH | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 24 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.94mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP-LATCH | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 24 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.94mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector system boasts a 24-position configuration with a compact 2.54 mm centreline. Engineered for precision and reliability, this right-angle connector is designed for through-hole soldering, making it ideal for various PCB applications. Its robust design ensures strong electrical and mechanical performance while minimising space requirements on your printed circuit board. With its universal header type, this connector excels in high-performance environments where durability and efficiency are critical. The inclusion of nickel and gold plating enhances conductivity, ensuring optimal performance in demanding conditions. This connector not only meets but exceeds industry standards, providing peace of mind in critical applications.
Right-angle design facilitates space-efficient installations
Robust and durable construction suitable for high-performance applications
Universal header type allows for versatile compatibility across various connectors
Optimised electrical characteristics ensure dependable signal integrity
Quality materials used to enhance longevity and reliability in use
Designed to meet stringent industry standards for electrical connectors
Nickel and gold plating improves conductivity and resistance to corrosion
Related links
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
