TE Connectivity 5-102557 Series Straight Board PCB Header, 10 Contact(s), 2 Row, Unshrouded
- RS Stock No.:
- 478-098
- Distrelec Article No.:
- 304-54-121
- Mfr. Part No.:
- 5-102557-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 40 units)*
€222.79
(exc. VAT)
€274.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €222.79 | €5.57 |
*price indicative
- RS Stock No.:
- 478-098
- Distrelec Article No.:
- 304-54-121
- Mfr. Part No.:
- 5-102557-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-102557 | |
| Product Type | PCB Header | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | AMPMODU INTERCONNECTION SYSTEM | |
| Mount Type | Board | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-102557 | ||
Product Type PCB Header | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System AMPMODU INTERCONNECTION SYSTEM | ||
Mount Type Board | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity 10 MODII HDR DRST SHRD A/PIN delivers unparalleled connectivity solutions designed for diverse applications. Engineered with precision, this product ensures optimal performance in various environments, making it an essential component for modern electronic systems. Its robust design not only enhances durability but also promotes exceptional reliability required in high-performance scenarios. Manufactured to meet stringent compliance standards, this product aligns with the latest regulations, ensuring it meets European directives for RoHS and ELV compliance. Furthermore, it embodies the ideal balance of functionality and adaptability, catering to both standard and customised needs, which makes it a versatile choice for engineers and designers alike.
Compact design facilitates easy integration into various devices
Enhanced durability ensures long-lasting performance under challenging conditions
Compliant with EU RoHS and ELV directives, supporting sustainable practices
Capable of handling high-temperature solder processes up to 240°C
Available with extensive documentation and compliance information for ease of use
Versatile enough to support a range of applications in multiple industries
Eliminates halogens, promoting healthier environments for users
Backed by TE Connectivity's commitment to quality and innovation
Related links
- TE Connectivity 5-102557 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity 5-147 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-2331929 Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 5-2331928 Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 5-146 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-146 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-146282 Series Straight Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 2812 Series Straight Board PCB Header 2 Row, Unshrouded
