TE Connectivity 5-102557 Series Straight Board PCB Header, 60 Contact(s), 2 Row, Unshrouded
- RS Stock No.:
- 472-065
- Distrelec Article No.:
- 304-54-120
- Mfr. Part No.:
- 5-102557-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 3 units)*
€204.19
(exc. VAT)
€251.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €204.19 | €68.063 |
*price indicative
- RS Stock No.:
- 472-065
- Distrelec Article No.:
- 304-54-120
- Mfr. Part No.:
- 5-102557-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-102557 | |
| Product Type | PCB Header | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | AMPMODU INTERCONNECTION SYSTEM | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-102557 | ||
Product Type PCB Header | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System AMPMODU INTERCONNECTION SYSTEM | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity header offers reliable performance in demanding applications. Designed with precision, it features robust engineering to ensure long-lasting durability and effective functionality. The product boasts a seamless integration into various systems, catering to diverse market needs. Enhanced compliance with industry standards further ensures its reliability in critical projects, making it an ideal choice for professionals seeking an optimal balance between efficiency and resilience.
Offers exceptional performance in a range of applications
Designed for seamless integration into existing systems
Built with robust materials for enhanced durability
Meets rigorous industry compliance standards
Facilitates easy modifications for diverse use cases
Engineered for excellent thermal stability under load
Promotes efficient connections with minimal downtime
Related links
- TE Connectivity 5-102557 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity 5-146282 Series Straight Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 531722 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
