TE Connectivity 5-147 Series Right Angle Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 469-706
- Distrelec Article No.:
- 304-50-900
- Mfr. Part No.:
- 5-147292-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 250 units)*
€894.50
(exc. VAT)
€1,100.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €894.50 | €3.578 |
*price indicative
- RS Stock No.:
- 469-706
- Distrelec Article No.:
- 304-50-900
- Mfr. Part No.:
- 5-147292-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-147 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Glass Filled Liquid Crystal Polymer | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-147 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Glass Filled Liquid Crystal Polymer | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is designed to provide reliable connectivity solutions in compact electronic assemblies. Engineered for a right-angle configuration, it facilitates seamless board-to-board connections with a 10-position setup, ensuring space-efficient integration into your designs. The 2.54 mm centreline pitch enhances compatibility with various PCB layouts. Crafted from high-quality materials, including Liquid Crystal Polymer, this connector meets stringent industry standards, guaranteeing enhanced durability and performance. Its breakaway header type enables flexibility in assembly, making it an ideal choice for demanding applications where space and reliability are paramount.
Designed for efficient board-to-board connections
Reliable signal transmission ensures optimal performance
Breakaway design offers versatile assembly options
High-temperature rating supports diverse environmental conditions
Surface mount technology simplifies installation and integration
Durable housing material enhances long-term reliability
Tin plating provides effective corrosion resistance
Low-profile configuration maximises space utilisation
Related links
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-147 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-147 Series Right Angle Board PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 5-1472 Series Right Angle Board PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- TE Connectivity 5-147 Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 5-103330 Series Right Angle Board PCB Header 100 μm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
