Molex 505575 Series Vertical Surface PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 478-143
- Distrelec Article No.:
- 304-57-357
- Mfr. Part No.:
- 505575-0671
- Manufacturer:
- Molex
Subtotal (1 reel of 600 units)*
€480.24
(exc. VAT)
€590.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €480.24 | €0.80 |
*price indicative
- RS Stock No.:
- 478-143
- Distrelec Article No.:
- 304-57-357
- Mfr. Part No.:
- 505575-0671
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 505575 | |
| Current | 3.4A | |
| Pitch | 2mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Matt Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 505575 | ||
Current 3.4A | ||
Pitch 2mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Matt Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 25V | ||
- COO (Country of Origin):
- MY
The Molex Plus PCB header boasts a 2.00mm pitch design, Ideal for applications requiring Compact connections without compromising performance. Engineered for surface mount assembly, it provides a reliable Interface with its robust vertical and single-row structure. The header is thoughtfully designed with positive lock features and a matte tin plating, ensuring durability and exceptional conductivity. Meeting stringent compliance standards, including Low-Halogen and REACH, this product aligns with the growing need for eco-friendly components. Whether for signal or wire-to-board applications, this header elevates performance while maintaining a sleek black aesthetic, making it a preferred choice for modern electronic designs.
Constructed with a high-grade polyamide resin for enhanced reliability
Designed for a maximum voltage of 250V AC, ensuring versatility in applications
Durability rating supports up to 30 mating cycles, extending the product lifespan
Integrated keying mechanisms prevent mismating, enhancing user safety
Packaging type allows easy handling and installation for efficient production
Low-wattage components ensure optimal energy performance without overheating
Related links
- Molex Micro-Lock Plus Series Straight Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 505575 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 505575 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 505575 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Straight Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 53398 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
