Molex 505575 Series Vertical Surface Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 817-315
- Mfr. Part No.:
- 505575-0381
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-315
- Mfr. Part No.:
- 505575-0381
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505575 | |
| Product Type | Header | |
| Current | 3.4A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Matte Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505575 | ||
Product Type Header | ||
Current 3.4A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Matte Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- MY
The Molex PCB header provides reliable connectivity with a 2.00mm pitch and features a vertical, surface mount design. It is tailored for efficient signal and wire-to-board applications, ensuring secure and stable connections.
Meets a maximum current rating of 3.4A and voltage of 250V AC/DC
Constructed from brass with a matte tin plating for enhanced durability
Designed with a low-halogen feature, complying with environmental standards
Offers three circuits, ensuring efficient signal transmission
Utilises a robotic placement vacuum pick-up tape for easy installation
Related links
- Molex 505575 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 505575 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 505575 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 502386 Series Vertical Surface Header 1.25 mm Pitch Shrouded
- Molex 215931 Series Vertical Surface Header 2.5 mm Pitch Shrouded
- Molex 205957 Series Vertical Surface Header 1.25 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Straight Surface Mount PCB Header 2 mm Pitch Shrouded
