TE Connectivity Economy Power 2.5 Series PCB Header, 6 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 478-409
- Distrelec Article No.:
- 304-53-732
- Mfr. Part No.:
- 1969825-6
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 800 units)*
€228.34
(exc. VAT)
€280.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €228.34 | €0.285 |
*price indicative
- RS Stock No.:
- 478-409
- Distrelec Article No.:
- 304-53-732
- Mfr. Part No.:
- 1969825-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power 2.5 | |
| Pitch | 2.5mm | |
| Housing Material | Nylon Fibreglass | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power 2.5 | ||
Pitch 2.5mm | ||
Housing Material Nylon Fibreglass | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Position Assurance is a sophisticated connector accessory designed to enhance the reliability and performance of connector systems. With its robust construction from black nylon GF, this product exemplifies quality and durability, making it ideal for various applications within the economy power sector. The 6-position configuration ensures a secure and stable connection, while maintaining optimal operating temperatures up to 105 °C. Perfect for those requiring dependable performance in challenging environments, the TPA is engineered to safeguard critical connections, ensuring that your applications run smoothly and efficiently. This product not only meets industry standards but also complies with EU regulations, showcasing a commitment to safety and environmental considerations.
Constructed from high-quality black nylon GF for enhanced durability
Designed with a 6-position layout for effective connection management
Offers a maximum operating temperature that ensures long-term reliability
Delivers secure connection through its innovative position assurance functionality
Complies with significant industry standards, ensuring broad applicability
Available in bulk packaging for efficient storage and handling
Compatible with multiple parts within the Economy Power 2.5 series
Related links
- TE Connectivity Economy Power 2.5 Series PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity Economy Power 2.5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series PCB PCB Header 2.5 mm Pitch, 2 Row
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
