TE Connectivity 51779 Series Vertical Board PCB Header, 60 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-801
- Distrelec Article No.:
- 304-50-955
- Mfr. Part No.:
- 5177986-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 900 units)*
€4,553.70
(exc. VAT)
€5,601.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,553.70 | €5.06 |
*price indicative
- RS Stock No.:
- 478-801
- Distrelec Article No.:
- 304-50-955
- Mfr. Part No.:
- 5177986-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 51779 | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 60 | |
| Housing Material | Matt | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 51779 | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 60 | ||
Housing Material Matt | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 800μm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical, board-to-board applications, offering an impressively compact solution that caters to modern electronic requirements. With 60 positions and a narrow 0.8 mm pitch, it ensures both space efficiency and high connectivity for a variety of applications. Its fully shrouded design and natural steel construction afford excellent reliability and durability, making it ideal for intricate PCB layouts. This connector not only meets rigorous industry standards but also incorporates advanced materials that demonstrate exceptional performance. With the capability to withstand operating temperatures ranging from -40°C to 125°C, this connector is suitable for diverse environments. Its low halogen content and compliance with EU directives underscore commitment to sustainability, making it a responsible choice for your next project.
Compatible with surface mount technology for quicker assembly processes
Insulation resistance ensures long-lasting performance and reliability
Optimised for high-density applications without compromise on signal integrity
Polarised alignment features facilitate accurate and easier mating during installation
Low halogen composition adheres to environmental regulations
Engineered for reflow solder capability, supporting modern manufacturing processes
Related links
- TE Connectivity 51779 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Socket 2 Row, 800 μm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity Free Height Series Straight Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity 3-5177 Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity 51779 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
