TE Connectivity 3-5177 Series Vertical Board PCB Header, 60 Contact(s), 800 μm Pitch, Shrouded
- RS Stock No.:
- 481-713
- Distrelec Article No.:
- 304-50-653
- Mfr. Part No.:
- 3-5177986-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 600 units)*
€2,295.34
(exc. VAT)
€2,823.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,295.34 | €3.826 |
*price indicative
- RS Stock No.:
- 481-713
- Distrelec Article No.:
- 304-50-653
- Mfr. Part No.:
- 3-5177986-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-5177 | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 500mA | |
| Housing Material | Matt | |
| Number of Contacts | 60 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-5177 | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 500mA | ||
Housing Material Matt | ||
Number of Contacts 60 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header represents a high-quality solution for board-to-board connectivity, designed to meet the needs of contemporary electronic applications. With its vertical orientation and 60 positions, it ensures reliable performance while maintaining an efficient footprint. The fully shrouded design is crafted for secure connections, and its gold plating enhances conductivity while offering superior resistance to corrosion. Engineered for surface mount applications, this component stands out for its robustness and versatility, making it ideal for a diverse range of industries. Operating efficiently from -40 to 125 °C, it is equipped to handle demanding environments, ensuring longevity and reliability in your assemblies. Perfect for high-density applications, this header delivers exceptional signal integrity and simplifies assembly processes with its pick-and-place feature.
Durable design ensures longevity in various applications
Vertical mount orientation optimises space on the PCB
Offers a gold plating finish for enhanced conductivity
Built to withstand temperatures ranging from -40 to 125 °C
Designed for seamless integration into high-density electronic environments
Features fully shrouded headers for secure and reliable connections
Supports efficient surface mount assembly processes
Accommodates industry-standard configurations with ease
Related links
- TE Connectivity 3-5177 Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity 51779 Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity 3-877 Series Vertical Board PCB Header 0.1 in Pitch Unshrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity 3-1827 Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 51790 Series Vertical Board PCB Header 800 μm Pitch Shrouded
