TE Connectivity 51779 Series Vertical Board PCB Socket, 160-Contact, 2 Row, 800 μm Pitch Surface Mount
- RS Stock No.:
- 482-155
- Distrelec Article No.:
- 304-50-953
- Mfr. Part No.:
- 5177985-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 700 units)*
€7,346.30
(exc. VAT)
€9,035.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €7,346.30 | €10.495 |
*price indicative
- RS Stock No.:
- 482-155
- Distrelec Article No.:
- 304-50-953
- Mfr. Part No.:
- 5177985-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 160 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 500mA | |
| Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Housing Material | Matt | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 8mm | |
| Voltage | 100V | |
| Series | 51779 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 800μm | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 160 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 500mA | ||
Pitch 800μm | ||
Termination Type Surface Mount | ||
Housing Material Matt | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 8mm | ||
Voltage 100V | ||
Series 51779 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 800μm | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed for vertical board-to-board connections, accommodating up to 160 positions with a .8 mm centreline. Its robust structure ensures reliable performance in intricate electronic applications. The gold-plated contacts enhance conductivity while resisting wear, making it suitable for signal applications. Crafted for surface mounting, this connector ensures ease of assembly and excellent space efficiency, contributing to streamlined layouts. Furthermore, its high insulation resistance and dielectric strength provide exceptional durability and safety in demanding environments, withstanding operational temperatures ranging from -40°C to 125°C. Ideal for industries requiring precise and dependable connections, this receptacle exemplifies excellent engineering, promising longevity and outstanding performance in electronic assemblies.
Boasts high insulation resistance, ensuring reliable operation
Offers a maximum operating voltage of 100 VAC for safety
Complements board-to-board configurations with ease of use
Built for assembly process efficiency with pick and place features
Resistant to extreme temperatures, ensuring performance reliability
Complies with global standards for environmental safety and quality
Related links
- TE Connectivity 51779 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity 51779 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity 5-1735 Series Vertical Board PCB Socket 1 Row, 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
