TE Connectivity 51790 Series Vertical Board PCB Header, 160 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-803
- Distrelec Article No.:
- 304-50-959
- Mfr. Part No.:
- 5179029-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 24 units)*
€311.32
(exc. VAT)
€382.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €311.32 | €12.972 |
*price indicative
- RS Stock No.:
- 478-803
- Distrelec Article No.:
- 304-50-959
- Mfr. Part No.:
- 5179029-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 51790 | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 500mA | |
| Housing Material | Matt | |
| Number of Contacts | 160 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | China RoHS 2, EU ELV, EU REACH, EU RoHS, UL 94V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 51790 | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 500mA | ||
Housing Material Matt | ||
Number of Contacts 160 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals China RoHS 2, EU ELV, EU REACH, EU RoHS, UL 94V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to facilitate reliable board-to-board connections for high-density applications. With a vertical orientation and a compact 0.8 mm centreline, it ensures space efficiency without compromising on performance. The fully shrouded design contributes to enhanced durability, while the gold plating provides excellent conductivity. Capable of accommodating up to 160 positions, this connector supports a wide array of electrical configurations, making it an ideal choice for modern electronic devices. The innovative features and robust construction ensure it meets the needs of engineers and manufacturers alike, whether for prototyping or production.
Compact design enhances space-saving in electronic assemblies
Vertical orientation simplifies placement and routing on PCBs
Fully shrouded header protects contacts from dust and damage
Gold plating enhances conductivity for improved performance
Supports high-density configurations with 160 positions
Developed for board-to-board connections to streamline designs
Durable body material offers enhanced reliability in various applications
Polarisation feature ensures correct mating and reduces assembly errors
Available in low halogen options, promoting sustainability
Related links
- TE Connectivity 51790 Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity 51790 Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity 51790 Series Vertical Surface PCB Header 800 μm Pitch, Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 600 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity 51790 Series Vertical Surface Connector 800 μm Pitch Unshrouded
- TE Connectivity 5179031 Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
