TE Connectivity 5179031 Series Vertical Board PCB Header, 160 Contact(s), 800 μm Pitch, Shrouded
- RS Stock No.:
- 473-569
- Distrelec Article No.:
- 304-50-964
- Mfr. Part No.:
- 5179031-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 24 units)*
€296.22
(exc. VAT)
€364.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €296.22 | €12.343 |
*price indicative
- RS Stock No.:
- 473-569
- Distrelec Article No.:
- 304-50-964
- Mfr. Part No.:
- 5179031-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5179031 | |
| Current | 500mA | |
| Pitch | 800μm | |
| Housing Material | Matt | |
| Number of Contacts | 160 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5179031 | ||
Current 500mA | ||
Pitch 800μm | ||
Housing Material Matt | ||
Number of Contacts 160 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 800μm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical, board-to-board applications, featuring a precise 160 position configuration with an 0.8 mm centreline. This fully shrouded connector is engineered for ease of use and exceptional reliability, making it suitable for various electronic assemblies. With a robust construction and high-quality materials, it ensures durability and optimal performance in diverse operating conditions. Offering surface mounting capabilities, this connector also maintains a free height, which allows for greater flexibility in circuit design. Designed with a focus on reliability and efficiency, it meets stringent electrical and mechanical standards, ensuring compatibility across a wide array of applications while facilitating seamless integration into existing systems.
PCB mount orientation enhances design flexibility
Parallel board-to-board configuration optimises space utilisation
Stackable design allows for multiple levels of connections
High surface mount capability supports advanced assembly techniques
Natural housing colour complements various PCB aesthetics
Polarisation feature improves mating accuracy
Low halogen materials support environmental compliance
Reflow solder capability simplifies manufacturing processes
Related links
- TE Connectivity 51790 Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity 53539 Series Vertical Board PCB Header 800 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 600 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity Champ Series Vertical Board PCB Header 1.27 mm Pitch Solder
- TE Connectivity 51790 Series Vertical Surface PCB Header 800 μm Pitch, Shrouded
