TE Connectivity 51791 Series Vertical Board PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 478-806
- Distrelec Article No.:
- 304-54-242
- Mfr. Part No.:
- 5179160-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 900 units)*
€3,152.96
(exc. VAT)
€3,878.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,152.96 | €3.503 |
*price indicative
- RS Stock No.:
- 478-806
- Distrelec Article No.:
- 304-54-242
- Mfr. Part No.:
- 5179160-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 51791 | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 500mA | |
| Number of Contacts | 40 | |
| Housing Material | Natural | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 51791 | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 500mA | ||
Number of Contacts 40 | ||
Housing Material Natural | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed with versatility and reliability in mind, making it an essential component for various applications. Featuring a sturdy vertical orientation and a precision-engineered board-to-board connection, this receptacle is crafted for seamless integration into your assemblies. It supports 40 positions with a compact .8 mm centreline, allowing for efficient space utilisation on your printed circuit boards. Constructed from high-quality materials, this component excels in durability and performance, ensuring a robust connection under demanding conditions. With advanced features such as gold plating for superior conductivity and a natural colour finish, it meets various industry standards, providing peace of mind in your electronic designs.
Ensures robust connections with advanced plating technology
Meets rigorous industry standards for reliability
Supports stackable configurations for versatile assembly options
Facilitates quick and easy installation with its surface mount termination method
Provides excellent insulation resistance for added safety
Designed for optimal signal integrity in electronic applications
Related links
- TE Connectivity 51791 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity 3-1028 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Unshrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
