TE Connectivity 3-1028 Series Vertical Board PCB Header, 40 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 481-385
- Distrelec Article No.:
- 304-53-988
- Mfr. Part No.:
- 3-102898-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€199.20
(exc. VAT)
€245.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €199.20 | €13.28 |
*price indicative
- RS Stock No.:
- 481-385
- Distrelec Article No.:
- 304-53-988
- Mfr. Part No.:
- 3-102898-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-1028 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 6.35mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-1028 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 6.35mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- MX
The TE Connectivity 40 MODII HDR SRST UNSHRD A/PIN is designed to elevate your electronic connections with precision and reliability. This PCB mount header offers an innovative board-to-board solution tailored for vertical installations. It supports a comprehensive loaded configuration, making it an ideal choice for complex applications. Crafted for durability, it comes with a black thermoplastic housing that delivers excellent insulation resistance and dielectric strength. Its unique construction ensures superior performance, suited for a variety of circuits while maintaining compliance with international safety standards. Experience robust connectivity that aligns seamlessly with your operational needs and environmental compliance.
Provides high connector system integrity for board to board applications
Features an unshrouded header type for versatile installation
Delivers enhanced insulation resistance for reliable performance
Utilises nickel and gold plating to ensure increased contact longevity
Constructed from thermoplastic for robust mechanical durability
Includes compliant tail design for effective PCB mount retention
Compatible with various agency standards ensuring safety assurance
Packaged conveniently in trays allowing for efficient inventory management
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity 3-644 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Unshrouded
