TE Connectivity AMPMODU Series Vertical Board PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 480-094
- Distrelec Article No.:
- 304-53-355
- Mfr. Part No.:
- 1-103916-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 40 units)*
€398.77
(exc. VAT)
€490.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €398.77 | €9.969 |
*price indicative
- RS Stock No.:
- 480-094
- Distrelec Article No.:
- 304-53-355
- Mfr. Part No.:
- 1-103916-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 1.27mm | |
| Current | 3.6A | |
| Number of Contacts | 40 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Tail Pin Length | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 1.27mm | ||
Current 3.6A | ||
Number of Contacts 40 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Tail Pin Length 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is a robust connectivity solution specifically designed for efficient board-to-board interactions. Featuring a vertical orientation and a high-density layout, this connector stands out with its 40 positions configured in two rows, providing optimal space utilisation while maintaining reliable electrical performance. Built for precision, its unshrouded design ensures a smooth mating process, and it is composed of premium materials including a nickel-coated underplating for enhanced conductivity and durability. This component is suited for applications demanding signal integrity, thanks to its high operating voltage rating and excellent insulation resistance. Designed with the industrys toughest standards in mind, this connector ensures longevity and reliable performance, making it an excellent choice for modern electronic systems.
Designed for high density applications to maximise board real estate
Suitable for signal applications ensuring clarity in data transmission
Robust construction allows for reliable long lasting performance
Low halogen content makes it an environmentally responsible choice
Compatible with various PCB thicknesses for versatile installation
Wave solder capable accommodating modern manufacturing processes
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
