TE Connectivity AMPMODU Series Right Angle Board PCB Header, 40 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 467-717
- Distrelec Article No.:
- 304-51-502
- Mfr. Part No.:
- 1241209-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
€387.20
(exc. VAT)
€476.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €387.20 | €12.907 |
*price indicative
- RS Stock No.:
- 467-717
- Distrelec Article No.:
- 304-51-502
- Mfr. Part No.:
- 1241209-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Contacts | 40 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Tin | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Contacts 40 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Tin | ||
Contact Plating Tin Plated | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity PCB Mount Header is designed to provide a robust and reliable solution for wire-to-board connections, boasting a right-angle configuration for efficient space utilisation. Ideal for various applications, this header features 40 positions across 2 rows, facilitating seamless integration in densely packed circuits. Crafted from durable PBT GF15 material, the header maintains structural integrity even under challenging environmental conditions. With a fully shrouded design, it not only offers enhanced protection against accidental misalignment during mating but also ensures long-lasting performance. Operating effectively within an extensive temperature range, this versatile component is suited for power and signal applications alike, making it a crucial addition to your connectivity needs.
Standard connector profile optimises space and simplifies layout
Fully shrouded header enhances mating security and reliability
Right-angle orientation allows for flexible PCB design and reduces space constraints
Nickel underplating and tin contact ensure superior conductivity and corrosion resistance
Polarisation features allow for easy alignment during installation
Designed to withstand a wide operating temperature range from -40 to 105 °C
Low halogen materials contribute to environmental compliance and sustainability
Wave solder capability facilitates efficient manufacturing processes
High packaging quantity ensures cost-effective inventory management
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
