TE Connectivity AMPMODU Series Right Angle Board PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 473-380
- Distrelec Article No.:
- 304-50-859
- Mfr. Part No.:
- 5-104477-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 16 units)*
€231.02
(exc. VAT)
€284.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €231.02 | €14.439 |
*price indicative
- RS Stock No.:
- 473-380
- Distrelec Article No.:
- 304-50-859
- Mfr. Part No.:
- 5-104477-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 1.27mm | |
| Current | 3.6A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.68mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 1.27mm | ||
Current 3.6A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.68mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header, Right Angle, Board-to-Board connector is engineered to deliver dependable connections in compact electronic assemblies. Designed for optimal performance, this model features 40 positions and a 1.27 mm centerline. Its fully shrouded architecture ensures secure mating while minimising the risk of misalignment. Ideal for high-density applications, this connector is crafted from durable materials to withstand demanding conditions, providing exceptional reliability. With its gold-plated contacts and standard profile, it caters to a wide range of circuit applications, making it an essential component for innovators looking to enhance their product designs.
PCB mount orientation allows for streamlined assembly within tight spaces
Fully shrouded header type ensures secure and reliable connections
LCP housing material provides enhanced strength and thermal resistance
Polarisation features facilitate easy alignment during installation
Matte contact area plating reduces friction during mating and demating
Innovative design supports high current ratings for various applications
Flexible configuration allows for versatile use across different circuit types
High insulation resistance ensures reduced risk of electrical failure
Related links
- TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
