TE Connectivity MICTOR Series Vertical Board PCB Header, 80 Contact(s), 800 μm Pitch
- RS Stock No.:
- 479-174
- Distrelec Article No.:
- 304-53-692
- Mfr. Part No.:
- 1658015-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€321.66
(exc. VAT)
€395.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €321.66 | €21.444 |
*price indicative
- RS Stock No.:
- 479-174
- Distrelec Article No.:
- 304-53-692
- Mfr. Part No.:
- 1658015-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MICTOR | |
| Current | 1.25A | |
| Pitch | 800μm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 80 | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MICTOR | ||
Current 1.25A | ||
Pitch 800μm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 80 | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 800μm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a meticulously engineered interconnect solution designed for vertical board-to-board applications. This device accommodates 80 positions with a pitch of 0.8 mm, making it an ideal choice for complex electronic systems requiring reliable power and signal integrity. Its gold-plated contacts ensure superior conductivity and durability, while the compact form factor allows for efficient space utilisation within Enclosures. Built from liquid crystal polymer, this header offers excellent thermal stability and resistance to wear, making it suitable for demanding environmental conditions. With robust mating retention features and a streamlined surface mount termination method, the PCB Mount Header seamlessly integrates into a variety of applications, ensuring both performance and ease of assembly.
Vertical orientation optimises space within tight electronic layouts
100 Ω impedance supports minimal signal loss for high-frequency applications
Operating temperature range facilitates use in diverse environments
Low halogen content enhances compliance with environmental regulations
Stack height of 11 mm provides a compact solution for multi-layer setups
Seamless integration into existing assemblies increases compatibility
Premium-quality materials contribute to long-lasting performance
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
