TE Connectivity MICTOR Series Vertical Board PCB Header, 56 Contact(s), 800 μm Pitch, Shrouded
- RS Stock No.:
- 471-462
- Distrelec Article No.:
- 304-53-383
- Mfr. Part No.:
- 1-1658486-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€447.96
(exc. VAT)
€550.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €447.96 | €22.398 |
*price indicative
- RS Stock No.:
- 471-462
- Distrelec Article No.:
- 304-53-383
- Mfr. Part No.:
- 1-1658486-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MICTOR | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 9.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 56 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MICTOR | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 9.5A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 56 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount receptacle is engineered for seamless board-to-board connections, offering a robust solution for electronic assemblies where space and reliability are paramount. Designed with a fully shrouded architecture, it ensures secure and dependable mating, making it an ideal choice for applications demanding high precision. The 56-position design features an impressively compact .8 mm centreline, allowing for excellent spatial efficiency without compromising performance. With gold plating and a confident operational voltage of 125 VAC, this connector not only meets current standards but exceeds expectations in signal integrity and power delivery.
Provides enhanced durability through gold contact plating
Supports efficient thermal management across a wide operating temperature range
Facilitates potential space saving designs due to its compact size
Offers straightforward surface mount termination for easy assembly
Features alignment posts to ensure precise positioning during installation
Is compliant with multiple international standards ensuring global usability
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity 3-1658 Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
