TE Connectivity AMPMODU Series Straight Housing, 40 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 479-189
- Distrelec Article No.:
- 304-55-044
- Mfr. Part No.:
- 1-86264-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€377.78
(exc. VAT)
€464.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €377.78 | €18.889 |
*price indicative
- RS Stock No.:
- 479-189
- Distrelec Article No.:
- 304-55-044
- Mfr. Part No.:
- 1-86264-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Contact Material | Beryllium Copper Alloy | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 2 | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Contact Material Beryllium Copper Alloy | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity housing receptacle offers an advanced solution for wire-to-board connectivity, ideal for applications requiring high-density connection in a compact form factor. Designed with a 40-position configuration and a 2.54 mm pitch, this receptacle seamlessly accommodates wire-to-board systems. Constructed from high-quality nylon, it delivers durability and reliability in demanding environments. Its crimp termination method ensures a secure connection for wires and cables while maintaining efficiency. This versatile component supports a wide operating temperature range, making it suitable for various industrial and commercial applications. Whether you are looking to enhance signal integrity or streamline your connectivity solutions, this receptacle is an optimal choice for modern electronic designs.
Supports a wide operating voltage for enhanced versatility
Black housing colour provides a sleek and professional appearance
Robust mechanical design ensures lasting performance under stress
2-row configuration allows for compact and efficient arrangements
Compatible with numerous AMPMODU series products for design flexibility
UL 94V-0 rating ensures compliance with safety standards
Low halogen content promotes environmental sustainability
Configured for easy integration in various PCB applications
Related links
- TE Connectivity 1612052 Series Straight Housing Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Housing 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Cable Housing 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
