TE Connectivity AMPMODU Series Vertical Panel PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 479-196
- Distrelec Article No.:
- 304-53-575
- Mfr. Part No.:
- 1-87608-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 5 units)*
€359.44
(exc. VAT)
€442.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €359.44 | €71.888 |
*price indicative
- RS Stock No.:
- 479-196
- Distrelec Article No.:
- 304-53-575
- Mfr. Part No.:
- 1-87608-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is an advanced and reliable solution designed for efficient board-to-board connectivity. Featuring a vertical orientation and fully shrouded design, this connector is ideal for applications demanding a compact assembly without compromising durability. With its gold plating and robust solder termination, it ensures optimal signal transmission and longevity in diverse environments. This product excels in conditions requiring precision, making it a suitable choice for intricate electronic assemblies. Engineered with 40 positions, it supports a versatile range of configurations, enhancing its adaptability across multiple applications. Precision is at the heart of its design, with meticulous specifications ensuring compatibility with established industry standards, reassuring users of its quality and performance.
Optimised for vertical board-to-board applications
Robust design ensures increased durability under operational strain
Gold plating enhances conductivity for superior performance
Support for a high number of positions maximises connectivity options
Fully shrouded header prevents misalignment during mating
High insulation resistance contributes to a reliable electrical connection
Wave solder capable, accommodating varied manufacturing processes
Nylon-GF housing material provides strength and heat resistance
Compatible with multiple agency standards for confidence in compliance
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 2-23781 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 1-23781 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23774 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
