TE Connectivity Z-PACK Series Right Angle Board PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 479-376
- Distrelec Article No.:
- 304-50-400
- Mfr. Part No.:
- 1903977-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-376
- Distrelec Article No.:
- 304-50-400
- Mfr. Part No.:
- 1903977-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Z-PACK | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3mm | |
| Number of Contacts | 4 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2.4mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Z-PACK | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3mm | ||
Number of Contacts 4 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Tail Pin Length 2.4mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a highly reliable connection solution designed specifically for board-to-board applications. Featuring a right-angle orientation and fully shrouded design, it ensures secure and efficient connectivity for up to four positions. Constructed with performance in mind, this connector supports a centreline of 3 mm and is suitable for a variety of demanding operating conditions. Its robust construction includes gold contact plating and nickel underplating, offering enhanced conductivity and reduced wear. Ideal for applications where space is at a premium, this connector is a prime choice for modern electronic designs, making assembly straightforward and reducing potential alignment errors. With a focus on quality and durability, this solution is engineered to meet rigorous industry standards and provide peace of mind in operation.
Offers seamless installation with its right-angle orientation
Designed for board-to-board applications, optimising space
Incorporates gold plating for superior electrical performance
Supports an operating voltage of up to 250 VAC, ensuring high efficiency
Constructed from thermoplastic to withstand demanding conditions
Features a natural colour body for an unobtrusive installation
Lightweight design reduces strain on the PCB
Fully shrouded header type provides added protection against misalignment
Maintains a high current rating, making it suitable for power applications
Complies with EU RoHS Directive, ensuring environmental safety
Related links
- TE Connectivity Z-PACK Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Z-PACK HM Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Right Angle Board PCB Header 1.9 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Right Angle Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 1.9 mm Pitch Shrouded
