TE Connectivity Z-PACK Series Right Angle Board Connector Assembly, 10 Contact(s), 2 mm Pitch, 5 Row, Shrouded
- RS Stock No.:
- 679-411
- Mfr. Part No.:
- 5536649-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 48 units)*
€700.56
(exc. VAT)
€861.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €700.56 | €14.595 |
*price indicative
- RS Stock No.:
- 679-411
- Mfr. Part No.:
- 5536649-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Z-PACK | |
| Product Type | Connector Assembly | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 10 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 5 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.56mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Z-PACK | ||
Product Type Connector Assembly | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 10 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 5 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.56mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle designed for right-angle board-to-board signal transmission in Compact electronic assemblies. It features a 10-position layout with a 2 mm centerline pitch, making it suitable for low-density interconnects. The partially shrouded housing enhances alignment and protection during mating, while gold-plated contacts ensure reliable conductivity.
Right-angle orientation supports edge-mounted PCB configurations
Partially shrouded design improves mechanical stability and mating accuracy
Gold-plated contacts provide enhanced electrical performance and corrosion resistance
Related links
- TE Connectivity Z-PACK Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Receptacle 2 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Right Angle Board PCB Header 1.9 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
