TE Connectivity MTA-100 Series Vertical Board PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 479-705
- Distrelec Article No.:
- 304-50-699
- Mfr. Part No.:
- 3-644695-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
€259.66
(exc. VAT)
€319.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €259.66 | €0.26 |
*price indicative
- RS Stock No.:
- 479-705
- Distrelec Article No.:
- 304-50-699
- Mfr. Part No.:
- 3-644695-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-100 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 7.49mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-100 | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 7.49mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board connectivity, featuring a versatile 2-position structure and a 2.54 mm centreline configuration. This connector is engineered for effortless integration into your PCB assemblies, facilitating reliable signal transmission in various applications. The header's breakaway design provides flexibility in adjusting the required number of positions, making it an ideal choice for space-constrained environments. With its tin-plated contacts and robust construction, this connector ensures excellent durability and performance under varying environmental conditions. Moreover, its compatibility with industry standards enhances its adaptability across multiple sectors, making it a go-to solution for professionals seeking high-quality electrical components.
Breakaway header design allows for custom position configurations
Tin plating offers excellent resistance to corrosion and enhances conductivity
Vertical orientation optimises space on printed circuit boards
Designed for thorough-hole solder termination, ensuring secure mounting
Natural polyester housing material provides stability and reliability
Inline contact layout supports efficient wiring configurations
Rated for operation in a wide temperature range ensuring performance consistency
Suitable for a variety of applications, enhancing design versatility
Related links
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
