TE Connectivity MATE-N-LOK Series Right Angle Surface PCB Header, 18 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 479-789
- Distrelec Article No.:
- 304-58-693
- Mfr. Part No.:
- 4-794627-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 150 units)*
€550.06
(exc. VAT)
€676.57
(inc. VAT)
- Ready to ship from 15 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €550.06 | €3.667 |
*price indicative
- RS Stock No.:
- 479-789
- Distrelec Article No.:
- 304-58-693
- Mfr. Part No.:
- 4-794627-8
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Pitch | 3mm | |
| Current | 5A | |
| Housing Material | Nylon | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, CNR, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, GWT 750°C (Without Flame), UL 94V-0, UL E28476, USR UL Recognised | |
| Mating Pin Length | 4.15mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Pitch 3mm | ||
Current 5A | ||
Housing Material Nylon | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, CNR, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, GWT 750°C (Without Flame), UL 94V-0, UL E28476, USR UL Recognised | ||
Mating Pin Length 4.15mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Surface Header, 18 Contact(s)
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
