TE Connectivity MATE-N-LOK Series Right Angle PCB PCB Header, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 477-327
- Distrelec Article No.:
- 304-52-925
- Mfr. Part No.:
- 3-794619-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 234 units)*
€333.95
(exc. VAT)
€410.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €333.95 | €1.427 |
*price indicative
- RS Stock No.:
- 477-327
- Distrelec Article No.:
- 304-52-925
- Mfr. Part No.:
- 3-794619-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Pitch | 3mm | |
| Current | 5A | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CNR, UL 94V-0, UL E28476, USR | |
| Mating Pin Length | 4.15mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Pitch 3mm | ||
Current 5A | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CNR, UL 94V-0, UL E28476, USR | ||
Mating Pin Length 4.15mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an innovative solution designed for seamless integration in wire-to-board applications. Featuring a right-angle orientation, this fully shrouded connector ensures reliable and sturdy connections, making it an ideal choice for compact electronic designs. With its robust construction and high-temperature nylon housing, the connector is suited for demanding environments where performance is crucial. The precisely engineered dimensions provide a secure fit on the printed circuit board, enhancing the overall durability and reliability of the assembly. Its gold-plated contacts offer excellent conductivity, ensuring that your electronic designs maintain performance over time. In addition, the connector features a locking tab for secure mating, which adds to its functionality and ease of use, while also ensuring it meets the industry standards for quality and compliance.
Compact design facilitates space optimisation in electronic assemblies
Fully shrouded configuration protects contacts from dust and damage
Gold-plated contacts enhance electrical conductivity and reliability
High-temperature nylon material withstands extreme operating conditions
Polarising design simplifies mating and reduces installation errors
Locking tab mechanism ensures secure and stable connections during operation
Versatile usage in various applications across different industries
Compliance with EU RoHS and REACH regulations assures safety and sustainability
Related links
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
