TE Connectivity AMPMODU Series Cable Housing Receptacle, 18 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 479-876
- Distrelec Article No.:
- 304-50-719
- Mfr. Part No.:
- 3-87499-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€270.26
(exc. VAT)
€332.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €270.26 | €1.351 |
*price indicative
- RS Stock No.:
- 479-876
- Distrelec Article No.:
- 304-50-719
- Mfr. Part No.:
- 3-87499-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing Receptacle | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 18 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Material | Beryllium Copper Alloy | |
| Termination Type | Crimp | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing Receptacle | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 18 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Material Beryllium Copper Alloy | ||
Termination Type Crimp | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing Receptacle Wire-to-Board connector is expertly designed for high-performance applications, providing reliable connectivity in compact electronic devices. With 18 positions and a 2.54 mm centreline pitch, this connector ensures secure and efficient signal transmission essential for wire-to-board systems. The sleek black thermoplastic housing delivers exceptional durability while protecting internal components from environmental factors. Its crimp termination method allows for efficient assembly and reliable connections, making it an excellent choice for professionals seeking quality and reliability. This connector is not only ideal for signal applications but is also engineered to meet rigorous industry standards, ensuring compliance in diverse settings. As part of the AMPMODU IV/V series, it embodies innovation and quality, catering to modern electronic design needs.
Constructed with high-quality thermoplastic for durability
Designed specifically for wire-to-board applications
Features a crimp termination method for ease of use
Meets stringent UL flammability ratings for safety
Includes 18 positions for versatile connectivity options
Supports an operating temperature range ideal for various environments
Low halogen content contributes to environmental sustainability
Part of the respected AMPMODU series for reliability
Related links
- TE Connectivity 3-897 Series Vertical Board Housing Receptacle 2.54 mm Pitch, 2 Row
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity AMPMODU MTE Series Cable Housing Receptacle 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series PCB Housing Receptacle 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series PCB Housing Receptacle 2.54 mm Pitch, 2 Row
- TE Connectivity MTA-100 Series Cable Housing Receptacle 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Straight Cable Housing Receptacle 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Vertical Cable Housing Receptacle 2.54 mm Pitch, 1 Row
