TE Connectivity MTA-100 Series Cable Housing Receptacle, 5 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 509-907
- Distrelec Article No.:
- 304-52-916
- Mfr. Part No.:
- 3-644565-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 600 units)*
€216.82
(exc. VAT)
€266.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €216.82 | €0.361 |
*price indicative
- RS Stock No.:
- 509-907
- Distrelec Article No.:
- 304-52-916
- Mfr. Part No.:
- 3-644565-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | Housing Receptacle | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Tin Plated | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA, UL, UL 94V-2 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type Housing Receptacle | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Tin Plated | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA, UL, UL 94V-2 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is designed for optimal performance in wire-to-board applications, featuring insulation displacement (IDC) technology that ensures secure connections. Tailored for use with stranded discrete wires, this receptacle-type assembly incorporates a tin-plated finish for enhanced corrosion resistance and conductivity. Its compact design accommodates five cavities in a single-row configuration, making it ideal for space-constrained environments. Supporting an operating voltage of 250 VAC, it operates effectively across a temperature range from -55°C to 105°C, ensuring reliability in various conditions. With features focused on ease of integration, this connector assembly provides robust electrical characteristics, including contact retention and normal insertion force, ensuring a dependable connection every time.
Ideal for a wide range of applications requiring reliable wire-to-board connections
Sealable design enhances durability against environmental factors
Compatible with agency standards, ensuring compliance with safety regulations
The versatile connector system allows for straightforward integration with existing designs
Optimised for use with stranded wire types, providing flexibility during installation
Incorporates a locking lance for secure contact retention within the housing
Constructed from high-quality nylon, ensuring longevity and stability in physical properties
Features a compact footprint, facilitating streamlined assembly in tight spaces
Related links
- TE Connectivity MTA-100 Series PCB PCB Connector 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Cable Housing 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Vertical Cable Housing Receptacle 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Straight Cable Housing Receptacle 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Cable PCB Connector 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Cable PCB Connector 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Cable Backplane Connector 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Cable PCB Connector 2.54 mm Pitch, 1 Row
