TE Connectivity MTA-100 Series Straight Cable Housing Receptacle, 2 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 477-317
- Distrelec Article No.:
- 304-63-518
- Mfr. Part No.:
- 3-641238-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 250 units)*
€285.88
(exc. VAT)
€351.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €285.88 | €1.144 |
*price indicative
- RS Stock No.:
- 477-317
- Distrelec Article No.:
- 304-63-518
- Mfr. Part No.:
- 3-641238-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | Housing Receptacle | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold Flash over Nickel | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type Housing Receptacle | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Gold Flash over Nickel | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly offers a reliable solution for insulation displacement connections in various applications. Designed for wire-to-board usage, this receptacle features a robust design tailored for standard rectangular wire and cable connectors. With its advanced insulation displacement technology, it ensures secure and efficient electrical connections, making it ideal for environments where performance and reliability are paramount. The connector's compact form factor, alongside its efficient current handling capabilities, integrates seamlessly into diverse systems, enhancing operational effectiveness while maintaining compliance with industry standards. This product epitomises a commitment to quality and innovation, providing customers with a trustworthy component for their connectivity needs.
Connector assembly type designed for optimal performance in wire-to-board applications
Empowers easy and efficient connections with insulation displacement technology
Robust design ensures longevity and reliability in varied operational settings
Compact dimensions facilitate integration into space-constrained environments
Meets rigorous industry standards for quality and performance assurance
Compatible with stranded discrete wire types for enhanced versatility
Provides high current ratings, ensuring dependable power delivery
Related links
- TE Connectivity MTA-100 Series Vertical Cable Housing Receptacle 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Cable Housing Receptacle 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Cable Housing 2.54 mm Pitch, 1 Row
- TE Connectivity Positive Lock 250 Series Straight Cable Housing Receptacle, 1 Contact(s)
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Cable Backplane Connector 2.54 mm Pitch, 1 Row
- TE Connectivity MTA 100 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- TE Connectivity MTA-100 Series Cable PCB Connector 2.54 mm Pitch, 1 Row
