TE Connectivity 4401 Series Vertical Cable Housing Receptacle, 6 Contact(s), 1.25 mm Pitch, 1 Row
- RS Stock No.:
- 479-888
- Distrelec Article No.:
- 304-50-785
- Mfr. Part No.:
- 440146-6
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1200 units)*
€233.11
(exc. VAT)
€286.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €233.11 | €0.194 |
*price indicative
- RS Stock No.:
- 479-888
- Distrelec Article No.:
- 304-50-785
- Mfr. Part No.:
- 440146-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing Receptacle | |
| Series | 4401 | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Number of Contacts | 6 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Row Pitch | 1.25mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing Receptacle | ||
Series 4401 | ||
Current 1A | ||
Pitch 1.25mm | ||
Number of Contacts 6 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Row Pitch 1.25mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing component is engineered for optimal wire-to-board connectivity, providing a reliable solution for various applications. Designed to accommodate six positions with a compact 1.25mm pitch, it ensures efficient space utilisation while maintaining robust performance. The connector features an inline contact layout and is constructed from high-quality thermoplastic, offering durability and resilience. The natural colour of the product complements a variety of designs, while its copper alloy contacts ensure exceptional conductivity. This solution is not only ideal for power and signal circuitry but also meets stringent electrical and environmental standards, making it a versatile choice for various industrial applications.
Compact design allows for efficient space management in tight configurations
Excellent thermal stability ensures reliable operation in diverse environments
Copper alloy construction enhances electrical performance and reduces signal loss
Designed for crimp termination provides robust connections for wiring
Low halogen content promotes compliance with environmental regulations
Seamless integration with multiple wire sizes accommodates various installation requirements
Mating retention mechanism secures connections, preventing accidental disconnections
Related links
- TE Connectivity MIS Series Vertical Cable Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity MIS Series Vertical Board Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity MIS Series Vertical Board Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity 440146 Series Cable Housing 1.25 mm Pitch, 1 Row
- TE Connectivity Dynamic 3000 Series Cable Housing Receptacle 3.81 mm Pitch, 1 Row
- TE Connectivity 4-644 Series Vertical Cable Housing Receptacle 0.156 in Pitch
- TE Connectivity MTA-100 Series Vertical Cable Housing Receptacle 2.54 mm Pitch, 1 Row
- TE Connectivity 1.25 mm Pitch 1 Row
