TE Connectivity AMPMODU Series Right Angle Board PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 478-114
- Distrelec Article No.:
- 304-50-824
- Mfr. Part No.:
- 5-103904-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 210 units)*
€237.26
(exc. VAT)
€291.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €237.26 | €1.13 |
*price indicative
- RS Stock No.:
- 478-114
- Distrelec Article No.:
- 304-50-824
- Mfr. Part No.:
- 5-103904-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Mating Pin Length | 5.84mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Mating Pin Length 5.84mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is designed to provide reliable connections in wire-to-board applications. Featuring a right-angle design with fully shrouded contacts, this component ensures secure and stable connections, reducing the risk of inadvertent disconnection. The 4-position layout and a centreline pitch of 2.54 mm make it suitable for compact assemblies, enhancing the efficiency of circuit board layouts. Built to withstand demanding conditions, this connector exhibits excellent durability and performance, with a robust thermoplastic housing that maintains structural integrity even in high-temperature environments. With gold-plated contacts ensuring optimal conductivity, this connector meets rigorous industry standards, making it an ideal choice for electronics manufacturers looking for quality and reliability in their designs.
Right-angle design facilitates effective space utilisation on PCBs
Fully shrouded contacts enhance protection against short circuits
Durable thermoplastic housing assures long-lasting performance
High-temperature resistance enables operation in extreme conditions
Low termination resistance promotes efficient electrical connectivity
Seamless integration into various PCB applications
Latched mating alignment ensures secure connections during operation
Compatible with established industry standards for quality assurance
Designed for easy handling and assembly in manufacturing processes
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
