TE Connectivity AMPMODU Series Right Angle Board PCB Header, 60 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-012
- Distrelec Article No.:
- 304-53-614
- Mfr. Part No.:
- 103911-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 15 units)*
€257.77
(exc. VAT)
€317.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €257.77 | €17.185 |
*price indicative
- RS Stock No.:
- 480-012
- Distrelec Article No.:
- 304-53-614
- Mfr. Part No.:
- 103911-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 4A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 4A | ||
Housing Material Thermoplastic | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB mount receptacle offers a robust solution for board-to-board connections with a right-angle configuration. Designed for versatility and reliability, this product excels in applications requiring a 60-position connector with a precise 1.27 mm centreline. Crafted from durable thermoplastic, it ensures excellent performance under a wide temperature range and is suited for various industrial environments. Its gold-plated contacts optimise connectivity, while the through-hole soldering method provides strong mechanical stability. With a reputation for reliability, this product is integral to streamlined design work and efficient electrical performance.
Enables efficient board to board connection with ease of integration
Right angle orientation allows for optimal space utilisation on PCB layouts
Constructed to support a broad operating temperature range for reliable functionality
Features a hold down post for enhanced mechanical stability during operation
Board standoff solder process capability facilitates effective assembly
Low halogen content ensures compliance with environmental standards
Compatible with various standards and regulations for increased reliability
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
