TE Connectivity AMPMODU Series Right Angle Board PCB Header, 25 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-266
- Distrelec Article No.:
- 304-53-624
- Mfr. Part No.:
- 104074-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 26 units)*
€426.00
(exc. VAT)
€523.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €426.00 | €16.385 |
*price indicative
- RS Stock No.:
- 480-266
- Distrelec Article No.:
- 304-53-624
- Mfr. Part No.:
- 104074-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 3.6A | |
| Number of Contacts | 25 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Tail Pin Length | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 3.6A | ||
Number of Contacts 25 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Tail Pin Length 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is designed for right-angle applications within board-to-board configurations, featuring an impressive 25-position layout. Built with a fully shrouded design, it ensures reliable connectivity while maintaining a compact profile. The component is well-suited for a variety of electronic devices, providing an exceptional combination of durability and performance. Its gold contact plating enhances conductivity and reduces wear over time, ensuring long-term reliability even in demanding environments. Ideal for applications requiring robust signal integrity, this header excels in both functionality and ease of use, making it an essential choice for engineers and manufacturers seeking high-quality connectivity solutions.
Designed for board to board connectivity
Fully shrouded header enhances protection against misalignment
Robust gold contact plating for superior conductivity
Right angle orientation simplifies PCB layout
High insulation resistance ensures reliability under voltage stress
Compact design optimises space utilisation on circuit boards
Suitable for a wide range of electronic applications
Wave solder capable ensuring compatibility with automated processes
Nickel underplating for added durability and performance
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
