TE Connectivity AMPMODU Series Right Angle Board PCB Header, 15 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 468-081
- Distrelec Article No.:
- 304-53-623
- Mfr. Part No.:
- 104074-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 60 units)*
€460.58
(exc. VAT)
€566.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €460.58 | €7.676 |
*price indicative
- RS Stock No.:
- 468-081
- Distrelec Article No.:
- 304-53-623
- Mfr. Part No.:
- 104074-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3.6A | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.54mm | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3.6A | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.54mm | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is a versatile connector designed for effective board-to-board connections in compact spaces. With a right-angle configuration, this fully shrouded connector is engineered for 15 positions, featuring a 1.27 mm centreline that ensures precise alignments. Ideal for PCB applications, it accommodates high-density layouts while maintaining robust electrical performance. Crafted from durable materials, this connector supports a wide operating temperature range to cater to diverse industrial applications. Its gold-plated contact enhances conductivity, making it a reliable choice for signal connections. This component is compliant with various industry standards, ensuring reliability and safety in end-use scenarios.
Designed for easy mounting on printed circuit boards
Compatible with both high speed and standard signal applications
Retains stable electrical characteristics under operational stress
Offers excellent PCB retention to prevent disconnection
Latching mechanism provides secure mating during assembly
Low halogen content promotes environmental safety
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
