TE Connectivity 1-196 Series Vertical Board PCB Header, 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 480-452
- Distrelec Article No.:
- 304-49-220
- Mfr. Part No.:
- 1-1969582-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 320 units)*
€272.75
(exc. VAT)
€335.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €272.75 | €0.852 |
*price indicative
- RS Stock No.:
- 480-452
- Distrelec Article No.:
- 304-49-220
- Mfr. Part No.:
- 1-1969582-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-196 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-196 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative connector assembly offers a robust solution for various applications requiring reliable connections. Designed with precision and versatility, it features a vertical orientation and no-boss design, ensuring easy integration into existing systems without added complexity. The dual-row configuration facilitates efficient spacing while maintaining a compact footprint. Crafted to meet stringent compliance standards, this connector guarantees compatibility with modern environmental regulations, making it a prudent choice for environmentally conscious designs.
Offers a compact dual row design for efficient use of space
Configured for easy integration into diverse applications
Meeting stringent compliance standards for environmental safety
Low halogen content enhances both safety and eco friendliness
Compatible with high performance manufacturing processes
Ensures reliability and durability in demanding environments
Related links
- TE Connectivity 1-196 Series Right Angle Board PCB Header 2 Row, Unshrouded
- TE Connectivity 1-196 Series Vertical Through Hole PCB Header Unshrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-1969 Series Straight Board 2.5 mm Pitch Unshrouded
- TE Connectivity 4-196 Series Vertical Board PCB Header 2 Row
- TE Connectivity Economy Power 2.5 Series Vertical Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
