TE Connectivity 1-1727 Series Vertical Board PCB Header, 10 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-058
- Distrelec Article No.:
- 304-53-384
- Mfr. Part No.:
- 1-172732-0
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 120 units)*
€252.71
(exc. VAT)
€310.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €252.71 | €2.106 |
*price indicative
- RS Stock No.:
- 480-058
- Distrelec Article No.:
- 304-53-384
- Mfr. Part No.:
- 1-172732-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-1727 | |
| Product Type | PCB Header | |
| Current | 3.5A | |
| Pitch | 2.5mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Lead | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 95°C | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-1727 | ||
Product Type PCB Header | ||
Current 3.5A | ||
Pitch 2.5mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Lead | ||
Contact Material Brass | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 95°C | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Header is an exemplary component designed to enhance wire-to-board connectivity. Its vertical orientation and 10-position configuration make it an ideal choice for a variety of applications where space is at a premium. Engineered for reliability and ease of use, this connector features partially shrouded headers that contribute to its user-friendly nature while maintaining robust electrical performance. With a compact pitch of 2.5 mm, the connector supports a wide range of circuit applications, ensuring efficient signal transmission. The materials used in its construction, including brass for contacts and 66 nylon for the housing, promise durability and longevity in demanding environments. Whether for PCB integration or other electronic functions, this header stands out as a trusted solution for engineers and hobbyists alike.
Designed for ease of installation on printed circuit boards
Features a low profile design suitable for compact applications
Incorporates polarized locks for secure mating
Manufactured with low halogen materials for environmental compliance
Compatible with wave soldering processes for efficient assembly
Offers operational reliability within a broad temperature range
Packaged in quantities of 250 for cost effective bulk purchasing
Related links
- TE Connectivity 1-1730 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MIS Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 172732 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 2.5 mm Pitch Unshrouded
