TE Connectivity Economy Power Series Straight Cable PCB Connector, 1 Contact(s), 1 Row, Shrouded
- RS Stock No.:
- 480-139
- Distrelec Article No.:
- 304-49-190
- Mfr. Part No.:
- 1-1123823-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 3000 units)*
€267.60
(exc. VAT)
€329.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €267.60 | €0.089 |
*price indicative
- RS Stock No.:
- 480-139
- Distrelec Article No.:
- 304-49-190
- Mfr. Part No.:
- 1-1123823-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | Economy Power | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series Economy Power | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Minimum Operating Temperature 30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing connector represents an ideal choice for wireless communication and power distribution in compact electronic systems. Designed for wire-to-board applications, it features a one-position crimp type with a natural finish, ensuring both durability and compatibility with various cable mount configurations. With an operating temperature range capable of enduring harsh environments, this connector guarantees reliable performance under temperature fluctuations. The innovative design facilitates easier installation and enhances connectivity, making it suitable for a variety of electronic and electrical applications. Perfectly blending efficiency and robustness, this specific connector is part of the esteemed Economy Power series, reflecting reliability and functionality in one compact package.
Optimised for wire to board connectivity to enhance assembly efficiency
Lightweight and compact design facilitating easy integration in tight spaces
Exceptional durability ensures longevity in challenging conditions
Crimp termination method allows for secure and reliable connections
Natural colour finish complements a wide range of design aesthetics
Supports a broad operating temperature range for versatile deployment
Related links
- TE Connectivity Economy Power Series Vertical Board PCB Header 1 Row, Shrouded
- TE Connectivity Economy Power Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
