TE Connectivity AMPMODU Series Vertical Board PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-236
- Distrelec Article No.:
- 304-63-913
- Mfr. Part No.:
- 102699-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 25 units)*
€221.51
(exc. VAT)
€272.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €221.51 | €8.86 |
*price indicative
- RS Stock No.:
- 480-236
- Distrelec Article No.:
- 304-63-913
- Mfr. Part No.:
- 102699-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 6.35mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 6.35mm | ||
Contact Gender Male | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- US
The TE Connectivity 12-position MODII header connector is designed for robust and reliable board-to-board and wire-to-board connections. Featuring a fully shrouded design, it ensures secure mating and alignment, making it ideal for various electronic applications. With vertical PCB mounting orientation, it integrates seamlessly into your equipment, enhancing connectivity without compromising on space. The connector is suitable for fully loaded configurations, ensuring optimal performance even in demanding environments. Its high insulation resistance and dielectric withstanding voltage further attest to its reliability, making it a perfect choice for professionals seeking durability and efficiency in their designs.
Robust construction enhances durability in various applications
Vertical orientation allows for compact designs and space-saving solutions
Fully shrouded design improves mating stability and reduces misalignment risks
High insulation resistance ensures reliable performance in challenging environments
Compatible with board-to-board and wire-to-board systems for versatility
Efficient thermal management supports high-performance operation
Easy integration into existing PCB designs for streamlined production
Meets rigorous industry standards for safety and compliance
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
