TE Connectivity 1044 Series Vertical Board PCB Header, 1 Contact(s), 1 Row, Unshrouded
- RS Stock No.:
- 480-360
- Distrelec Article No.:
- 304-48-518
- Mfr. Part No.:
- 104479-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
€895.38
(exc. VAT)
€1,101.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €895.38 | €0.895 |
*price indicative
- RS Stock No.:
- 480-360
- Distrelec Article No.:
- 304-48-518
- Mfr. Part No.:
- 104479-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1044 | |
| Current | 3A | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel, Tin | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1044 | ||
Current 3A | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel, Tin | ||
Minimum Operating Temperature 65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Socket contact is expertly designed to meet the rigorous demands of various electrical applications. Crafted with a Tin-Lead plating, it promises reliable performance at an operational voltage of 300 VAC. The contact is suitable for discrete wire types, facilitating seamless integration in numerous setups. With a crimp termination method and compatibility with wire sizes ranging from 24 to 20 AWG, it ensures secure connections that withstand the test of time. This product merges durability with functionality, making it a superior choice for professionals seeking efficiency and craftsmanship in their electrical components.
Designed for reliable performance in power and signal circuits
Constructed with copper alloy for enhanced conductivity
Offers a dielectric withstanding voltage of up to 750 V
Provides low termination resistance for optimal signal integrity
Compatible with a wide range of insulation diameters
Meets industry standards including CSA and UL approvals
Low halogen content ensuring environmental compliance
Related links
- TE Connectivity 1044 Series Vertical Board PCB Header 1 Row, Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board PCB Header 1 Row, Unshrouded
- TE Connectivity 1044 Series Vertical Socket PCB Socket 1 Row, Unshrouded
- TE Connectivity 1-1044 Series Vertical Header 1 Row
- TE Connectivity 5414088 Series Vertical Board PCB Header 1 Row, Unshrouded
- TE Connectivity 1044 Series Straight Through Hole Header Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
