TE Connectivity 1044 Series Vertical Board PCB Header, 3 Contact(s), 1 Row, Unshrouded
- RS Stock No.:
- 474-225
- Distrelec Article No.:
- 304-55-094
- Mfr. Part No.:
- 104439-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 140 units)*
€333.00
(exc. VAT)
€409.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €333.00 | €2.379 |
*price indicative
- RS Stock No.:
- 474-225
- Distrelec Article No.:
- 304-55-094
- Mfr. Part No.:
- 104439-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1044 | |
| Product Type | PCB Header | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | AMPMODU MTE INTERCONNECT SYSTEM | |
| Mount Type | Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1044 | ||
Product Type PCB Header | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System AMPMODU MTE INTERCONNECT SYSTEM | ||
Mount Type Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The TE Connectivity Rectangular Receptacle Connector is designed for free-hanging or panel-mount applications and supports IDC termination. This connector has 3 positions with a 2.54 mm pitch and is compatible with 22-26 AWG ribbon cables. The contacts are gold-plated for enhanced conductivity and durability.
RoHS compliant
REACH compliant
Related links
- TE Connectivity 1044 Series Vertical Board PCB Header 1 Row, Unshrouded
- TE Connectivity 1044 Series Vertical Socket PCB Socket 1 Row, Unshrouded
- TE Connectivity 1-1044 Series Vertical Header 1 Row
- TE Connectivity 1044 Series Straight Through Hole Header Unshrouded
- TE Connectivity 51647 Series Vertical Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity RAST Series Vertical Board 3 Contact(s) 1 Row, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-2834 Series Vertical Board PCB Header 4 mm Pitch Unshrouded
