TE Connectivity AMPMODU Series Vertical Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-393
- Distrelec Article No.:
- 304-53-590
- Mfr. Part No.:
- 102618-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-393
- Distrelec Article No.:
- 304-53-590
- Mfr. Part No.:
- 102618-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 750Vrms | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is designed for seamless vertical board-to-board connections, perfect for applications requiring precision and reliability. With 14 positions and a 2.54 mm centerline, this fully shrouded connector ensures top-notch electrical performance and ease of integration into your PCB designs. The gold-plated contacts provide superior conductivity and durability, making it suitable for high-demand environments. Ideal for various applications including signal circuits, this connector is both efficient and robust. The connector assembly offers versatile mounting options and is engineered for standard operating temperatures, ensuring longevity and reliability in challenging conditions.
Designed for board-to-board connectivity, enhancing signal integrity
Fully shrouded header type provides additional protection for contacts
Robust construction supports through-hole soldering for reliable installation
Optimized for parallel board-to-board configurations to maximize space efficiency
High insulation resistance ensures dependable performance over time
Thermoplastic housing material withstands a wide range of temperatures
Nickel underplating coupled with gold contact plating improves reliability
Polarized alignment features ensure easy assembly and secure connections
Compatible with various TE part numbers, offering flexible assembly solutions
Meets stringent industry standards, ensuring compliance and quality assurance
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
